Technical Document
Specifications
Brand
FlukeModel Number p
1535
Tester Type
Insulation Tester
Maximum Test Voltage
2500V
Minimum Test Voltage
250V
Display Type
LCD
Safety Category
CAT IV 600V
Country of Origin
China
BD 779.048
BD 779.048 Each (Exc. Vat)
BD 856.953
BD 856.953 Each (inc. VAT)
Calibration type
No Calibration
1
BD 779.048
BD 779.048 Each (Exc. Vat)
BD 856.953
BD 856.953 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeModel Number p
1535
Tester Type
Insulation Tester
Maximum Test Voltage
2500V
Minimum Test Voltage
250V
Display Type
LCD
Safety Category
CAT IV 600V
Country of Origin
China