Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1550B Hipot Tester, 250V Min, 5000V Max, 1TΩ Max, CAT III 600 V

RS Stock No.: 471-0256Brand: FlukeManufacturers Part No.: FLUKE 1550B
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1550B

Model Number (p)

1550B

Tester Type

Hipot Tester

Minimum Test Voltage

250V

Maximum Test Voltage

5000V

Maximum Insulation Resistance Measurement

1TΩ

Display Type

LCD

Test Current

1 nA → 2 mA

Power Source

Battery

Battery Type

Rechargeable Lead Acid (Yuasa NP2.8-12)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Width

242mm

Length

330mm

Dimensions

330 x 242 x 170mm

Height

170mm

Weight

3.6kg

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 1550B Hipot Tester, 250V Min, 5000V Max, 1TΩ Max, CAT III 600 V

P.O.A.

Fluke 1550B Hipot Tester, 250V Min, 5000V Max, 1TΩ Max, CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

1550B

Model Number (p)

1550B

Tester Type

Hipot Tester

Minimum Test Voltage

250V

Maximum Test Voltage

5000V

Maximum Insulation Resistance Measurement

1TΩ

Display Type

LCD

Test Current

1 nA → 2 mA

Power Source

Battery

Battery Type

Rechargeable Lead Acid (Yuasa NP2.8-12)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Width

242mm

Length

330mm

Dimensions

330 x 242 x 170mm

Height

170mm

Weight

3.6kg

Country of Origin

United States