Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1577 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 1000V - UKAS Calibration

RS Stock No.: 512-2802Brand: FlukeManufacturers Part No.: FLUKE-1577
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1577

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

500V

Maximum Insulation Resistance Measurement

2GΩ

Calibrated

UKAS

Test Current

1mA

Battery Type

AA

Power Source

Battery

Battery Life

1000 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Level

CAT III, CAT IV

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Country of Origin

United States

Product details

Fluke 1577 & 1587 Insulation Multimeters

The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.

Fluke 1577 & 1587

Large display with backlight
Insulation test: 1587: 0.01 MΩ to 2 GΩ. 1577: 0.1 MΩ to 600 MΩ
Insulation test voltages (V) 1587: 50, 100, 250, 500, 1000; 1577: 500, 1000) for many applications
Live circuit detection prevents insulation test if voltage >30V is detected for added user protection
Auto-discharge of capacitive voltage for added user protection
AC/DC voltage, DC milliVolts, AC/DC milliamps, Resistance (Ω), Continuity
Auto power off
CAT III 1000V, CAT IV 600V measurement category
H. 50 x W. 203 x D.100mm; Wt. 550g

Fluke 1587 additional features:

Filter for motor drive measurements
Capacitance, diode test, temperature, Min/Max, frequency (Hz)
Insulation test smoothing reading
K-type thermocouple

Supplied with

Batteries, remote probe, test leads and probes, alligator clips, instruction manual, rugged utility hard case and (1587 only) K-type thermocouple.

Stock information temporarily unavailable.

P.O.A.

Fluke 1577 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 1000V - UKAS Calibration

Calibration type

P.O.A.

Fluke 1577 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 1000V - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

1577

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

500V

Maximum Insulation Resistance Measurement

2GΩ

Calibrated

UKAS

Test Current

1mA

Battery Type

AA

Power Source

Battery

Battery Life

1000 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Level

CAT III, CAT IV

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Country of Origin

United States

Product details

Fluke 1577 & 1587 Insulation Multimeters

The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.

Fluke 1577 & 1587

Large display with backlight
Insulation test: 1587: 0.01 MΩ to 2 GΩ. 1577: 0.1 MΩ to 600 MΩ
Insulation test voltages (V) 1587: 50, 100, 250, 500, 1000; 1577: 500, 1000) for many applications
Live circuit detection prevents insulation test if voltage >30V is detected for added user protection
Auto-discharge of capacitive voltage for added user protection
AC/DC voltage, DC milliVolts, AC/DC milliamps, Resistance (Ω), Continuity
Auto power off
CAT III 1000V, CAT IV 600V measurement category
H. 50 x W. 203 x D.100mm; Wt. 550g

Fluke 1587 additional features:

Filter for motor drive measurements
Capacitance, diode test, temperature, Min/Max, frequency (Hz)
Insulation test smoothing reading
K-type thermocouple

Supplied with

Batteries, remote probe, test leads and probes, alligator clips, instruction manual, rugged utility hard case and (1587 only) K-type thermocouple.