Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 1587 Insulation Resistance Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000 V, CAT IV 600 V

RS Stock No.: 512-2486Brand: FlukeManufacturers Part No.: FLUKE-1587
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1587

Tester Type

Insulation Resistance Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2GΩ

Test Current

1mA

Power Source

Battery

Battery Life

1000 h

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 1587 Insulation Resistance Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000 V, CAT IV 600 V

P.O.A.

Fluke 1587 Insulation Resistance Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000 V, CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

1587

Tester Type

Insulation Resistance Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2GΩ

Test Current

1mA

Power Source

Battery

Battery Life

1000 h

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Country of Origin

United States