Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Earth Tester Kit RS Calibration

RS Stock No.: 797-6822Brand: FlukeManufacturers Part No.: FLUKE-1623-2 KIT
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Fluke

Calibrated

RSCAL

Includes

Batteries, Cable Reel x 3, Carrying Case, Earth Ground Stake x 4, Fluke 1623 Tester, Inducing Clamp, Sensing Clamp, Test Lead x 2, User Manual

Country of Origin

Romania

Product details

Fluke 1623-2 GEO Earth Ground Tester Kit

Offering data storage and download capabilities via a USB port, the Fluke 1623-2 can perform 4 types of earth ground measurement. This tester is able to measure ground loop resistance using only clamps, this method doesn't require the use of earth ground stakes or disconnection of ground rods. Making this distinctive tester easy to use and an ideal addition to any engineers testing kit.

Features and Benefits:

• 3- and 4-pole Fall-of-Potential, earth resistance loop testing
• 4-pole Soil Resistivity testing
• Selective earth ground rod testing using 1 clamp
• Stakeless earth ground rod testing using 2 clamps
• IP56 rated for outdoor use
• Rugged carrying case
• USB data storage and transfer

Supplied with

1623-2 GEO Earth Ground Tester, user manual, batteries, quick reference guide, USB cable, 2 clamps, C1620 carrying case, 4 earth ground stakes and 3 cable reels

Stock information temporarily unavailable.

P.O.A.

Fluke Earth Tester Kit RS Calibration

P.O.A.

Fluke Earth Tester Kit RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Calibrated

RSCAL

Includes

Batteries, Cable Reel x 3, Carrying Case, Earth Ground Stake x 4, Fluke 1623 Tester, Inducing Clamp, Sensing Clamp, Test Lead x 2, User Manual

Country of Origin

Romania

Product details

Fluke 1623-2 GEO Earth Ground Tester Kit

Offering data storage and download capabilities via a USB port, the Fluke 1623-2 can perform 4 types of earth ground measurement. This tester is able to measure ground loop resistance using only clamps, this method doesn't require the use of earth ground stakes or disconnection of ground rods. Making this distinctive tester easy to use and an ideal addition to any engineers testing kit.

Features and Benefits:

• 3- and 4-pole Fall-of-Potential, earth resistance loop testing
• 4-pole Soil Resistivity testing
• Selective earth ground rod testing using 1 clamp
• Stakeless earth ground rod testing using 2 clamps
• IP56 rated for outdoor use
• Rugged carrying case
• USB data storage and transfer

Supplied with

1623-2 GEO Earth Ground Tester, user manual, batteries, quick reference guide, USB cable, 2 clamps, C1620 carrying case, 4 earth ground stakes and 3 cable reels