Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 1623 Earth & Ground Resistance Tester, 20kΩ CAT II 300 V

RS Stock No.: 331-143Brand: FlukeManufacturers Part No.: FLUKE 1623
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

20kΩ

Best Accuracy

±5 %

Display Type

LCD

Measurement Type

3 & 4 Pole Earth Resistance, 4 Pole Selective Earth Resistance, Stakeless

Safety Category

CAT II 300 V

Battery Life

3000 Tests

Battery Type

AA

Power Source

Battery

Dimensions

240 x 180 x 110mm

Weight

1.1kg

Height

110mm

Includes

Clip, Holster, Test Lead, User Manual

Length

240mm

Maximum Operating Temperature

+35°C

Width

180mm

Minimum Operating Temperature

0°C

Model Number p

1623

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 1623 Earth & Ground Resistance Tester, 20kΩ CAT II 300 V

P.O.A.

Fluke 1623 Earth & Ground Resistance Tester, 20kΩ CAT II 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

20kΩ

Best Accuracy

±5 %

Display Type

LCD

Measurement Type

3 & 4 Pole Earth Resistance, 4 Pole Selective Earth Resistance, Stakeless

Safety Category

CAT II 300 V

Battery Life

3000 Tests

Battery Type

AA

Power Source

Battery

Dimensions

240 x 180 x 110mm

Weight

1.1kg

Height

110mm

Includes

Clip, Holster, Test Lead, User Manual

Length

240mm

Maximum Operating Temperature

+35°C

Width

180mm

Minimum Operating Temperature

0°C

Model Number p

1623

You may be interested in