Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
3 Wire
Automatic RCD Test
No
Model Number p
1651B
RCD Ramp Test
No
Non-Tripping
Yes
Insulation Test Voltage
250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V ac
Test Type
Continuity, Wiring Polarity
Earth Resistance Measurement
No
Downloadable Data
Yes
Interface Type
UK Mains
Continuity Test Current
200mA
RCD Test Type
AC Type
Remote Switch Mode
Yes
Test Standards
BS 7671, EN 61010-I, HD 384, IEC 60364
IP Rating
IP40
Height
125mm
Operating Temperature Range
-10 → +40 °C
Weight
1.5kg
Safety Category Voltage
300 V, 500 V
Voltage Measurement Range
50 → 1000V
Battery Type
AA
Safety Category Level
CAT III, CAT IV
Safety Category
CAT III 500 V, CAT IV 300 V
Display Type
LCD
Maximum Operating Temperature
+40°C
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Maximum Continuity Resistance
2000Ω
Power Source
Battery, Mains
Width
250mm
Length
100mm
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Continuity Range
20 → 2000 O
Minimum Operating Temperature
-10°C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
3 Wire
Automatic RCD Test
No
Model Number p
1651B
RCD Ramp Test
No
Non-Tripping
Yes
Insulation Test Voltage
250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V ac
Test Type
Continuity, Wiring Polarity
Earth Resistance Measurement
No
Downloadable Data
Yes
Interface Type
UK Mains
Continuity Test Current
200mA
RCD Test Type
AC Type
Remote Switch Mode
Yes
Test Standards
BS 7671, EN 61010-I, HD 384, IEC 60364
IP Rating
IP40
Height
125mm
Operating Temperature Range
-10 → +40 °C
Weight
1.5kg
Safety Category Voltage
300 V, 500 V
Voltage Measurement Range
50 → 1000V
Battery Type
AA
Safety Category Level
CAT III, CAT IV
Safety Category
CAT III 500 V, CAT IV 300 V
Display Type
LCD
Maximum Operating Temperature
+40°C
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Maximum Continuity Resistance
2000Ω
Power Source
Battery, Mains
Width
250mm
Length
100mm
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Continuity Range
20 → 2000 O
Minimum Operating Temperature
-10°C
Country of Origin
United States