Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
2 Wire, 2 Wire (Non-Trip Range), 3 Wire, 3 Wire (Non-Trip Range), Phase to Earth, Phase to Neutral
Calibrated
UKAS
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
50 → 1000V
Earth Resistance Measurement
Yes
Interface Type
BLE, USB
Country of Origin
Romania
BD 2,035.110
BD 2,035.110 Each (Exc. Vat)
BD 2,238.621
BD 2,238.621 Each (inc. VAT)
Calibration type
UKAS Calibration
1
BD 2,035.110
BD 2,035.110 Each (Exc. Vat)
BD 2,238.621
BD 2,238.621 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
2 Wire, 2 Wire (Non-Trip Range), 3 Wire, 3 Wire (Non-Trip Range), Phase to Earth, Phase to Neutral
Calibrated
UKAS
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
50 → 1000V
Earth Resistance Measurement
Yes
Interface Type
BLE, USB
Country of Origin
Romania
