Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Display Type
Digital
Model Number p
179
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+400°C
Country of Origin
United States
BD 239.783
BD 239.783 Each (Exc. Vat)
BD 263.761
BD 263.761 Each (inc. VAT)
1
BD 239.783
BD 239.783 Each (Exc. Vat)
BD 263.761
BD 263.761 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Display Type
Digital
Model Number p
179
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+400°C
Country of Origin
United States