Technical Document
Specifications
Brand
FlukeBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
Portable
Oscilloscope Form
Digital Storage
Sample Rate Random
2.5 Gsps
Series
ScopeMeter III
Digital/Analogue
Digital
Country of Origin
Romania
BD 3,051.460
BD 3,051.460 Each (Exc. Vat)
BD 3,356.606
BD 3,356.606 Each (inc. VAT)
Calibration type
No Calibration
1
BD 3,051.460
BD 3,051.460 Each (Exc. Vat)
BD 3,356.606
BD 3,356.606 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
Portable
Oscilloscope Form
Digital Storage
Sample Rate Random
2.5 Gsps
Series
ScopeMeter III
Digital/Analogue
Digital
Country of Origin
Romania