Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 190-104-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - RS Calibrated

RS Stock No.: 230-5748Brand: FlukeManufacturers Part No.: FLUKE-190-104-III
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Calibrated

RSCAL

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Vertical Resolution

8 bit

Rise Time

3.5 ns

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 190-104-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - RS Calibrated

Calibration type

P.O.A.

Fluke 190-104-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Calibrated

RSCAL

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Vertical Resolution

8 bit

Rise Time

3.5 ns

Country of Origin

Romania