Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 190-104-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - UKAS Calibrated

RS Stock No.: 230-5749Brand: FlukeManufacturers Part No.: FLUKE-190-104-III
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Vertical Resolution

8 bit

Rise Time

3.5ns

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 190-104-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

Fluke 190-104-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 4 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Vertical Resolution

8 bit

Rise Time

3.5ns

Country of Origin

Romania