Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 190-202-III-S ScopeMeter III Series, 200MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated

RS Stock No.: 230-5768Brand: FlukeManufacturers Part No.: FLUKE-190-202-III-S
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 190-202-III-S ScopeMeter III Series, 200MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

Fluke 190-202-III-S ScopeMeter III Series, 200MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania