Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke 225C 225C Series Handheld Digital Oscilloscope, 2 Analogue Channels, 200MHz

RS Stock No.: 662-2366Brand: FlukeManufacturers Part No.: FLUKE 225C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Number of Analogue Channels

2

Bandwidth

200MHz

Oscilloscope Type

Handheld

Series

225C

Power Source

Battery, Mains

Interface

RS232, USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

100V/div

Minimum Time Base

5ns/div

Screen Size

5.7in

Sample Rate Random

2.5 Gsps

Height

64mm

Battery Life

4 h

Weight

2kg

Battery Type

Rechargeable NiMH

Vertical Resolution

8 bit

Maximum Time Base

2min/div

Length

256mm

Record Length

3000 points/ch, 27000 points/ch

Dimensions

256 x 169 x 64mm

Rise Time

1.7ns

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT II 1000 V, CAT III 600 V

Stock information temporarily unavailable.

P.O.A.

Fluke 225C 225C Series Handheld Digital Oscilloscope, 2 Analogue Channels, 200MHz

P.O.A.

Fluke 225C 225C Series Handheld Digital Oscilloscope, 2 Analogue Channels, 200MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Number of Analogue Channels

2

Bandwidth

200MHz

Oscilloscope Type

Handheld

Series

225C

Power Source

Battery, Mains

Interface

RS232, USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

100V/div

Minimum Time Base

5ns/div

Screen Size

5.7in

Sample Rate Random

2.5 Gsps

Height

64mm

Battery Life

4 h

Weight

2kg

Battery Type

Rechargeable NiMH

Vertical Resolution

8 bit

Maximum Time Base

2min/div

Length

256mm

Record Length

3000 points/ch, 27000 points/ch

Dimensions

256 x 169 x 64mm

Rise Time

1.7ns

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT II 1000 V, CAT III 600 V