Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V With UKAS Calibration

RS Stock No.: 765-6984Brand: FlukeManufacturers Part No.: FLUKE 323
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

323

Calibrated

UKAS

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% +5 Digits

Jaw Capacity Busbars

30mm

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Display Type

LCD

Maximum Operating Temperature

+50°C

Weight

265g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Safety Category

CAT III 600 V, CAT IV 300V

Maximum Conductor Size

30mm

Power Source

Battery

Width

75mm

Length

207mm

Resistance Measurement Resolution

100mΩ

Dimensions

207 x 75 x 34mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

34mm

AC Current Measurement Range

400 A

AC Voltage Measurement Range

600 V

AC Voltage Measurement Resolution

100mV

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V With UKAS Calibration

Calibration type

P.O.A.

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

323

Calibrated

UKAS

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% +5 Digits

Jaw Capacity Busbars

30mm

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Display Type

LCD

Maximum Operating Temperature

+50°C

Weight

265g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Safety Category

CAT III 600 V, CAT IV 300V

Maximum Conductor Size

30mm

Power Source

Battery

Width

75mm

Length

207mm

Resistance Measurement Resolution

100mΩ

Dimensions

207 x 75 x 34mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

34mm

AC Current Measurement Range

400 A

AC Voltage Measurement Range

600 V

AC Voltage Measurement Resolution

100mV

Country of Origin

China

You may be interested in