Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With UKAS Calibration

RS Stock No.: 765-7035Brand: FlukeManufacturers Part No.: FLUKE 325
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

Calibrated

UKAS

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Jaw Capacity Busbars

30mm

Power Source

Battery

Width

75mm

Length

207mm

DC Voltage Measurement Resolution

100mV

Dimensions

207 x 75 x 34mm

DC Current Measurement Range

40 A, 400 A

Resistance Measurement Resolution

100mΩ

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

34mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

40 A, 400 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

283g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

1.0% ± 5 digits

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With UKAS Calibration

Calibration type

P.O.A.

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

Calibrated

UKAS

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Jaw Capacity Busbars

30mm

Power Source

Battery

Width

75mm

Length

207mm

DC Voltage Measurement Resolution

100mV

Dimensions

207 x 75 x 34mm

DC Current Measurement Range

40 A, 400 A

Resistance Measurement Resolution

100mΩ

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

34mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

40 A, 400 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

283g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

1.0% ± 5 digits

Country of Origin

China