Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 355 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V

RS Stock No.: 411-970Brand: FlukeManufacturers Part No.: FLUKE 355Distrelec Article No.: 17643463
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

400kΩ

Model Number

355

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.5% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg +5 Digits)

Best AC Voltage Accuracy

±(1% rdg +5 Digits)

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

58mm

True RMS

Yes

Width

98mm

DC Current Measurement Range

40/400/2000/1400 A

Height

52mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

40A, 400A, 2000A, 1400 A

Battery Life

100 h

Weight

814g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1.5% +5 Digits

Display Type

LCD

Power Source

Battery

Length

300mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1mV

AC Voltage Measurement Range

4 V, 40 V, 400 V, 600 V

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 355 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V

Calibration type

P.O.A.

Fluke 355 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

400kΩ

Model Number

355

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.5% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg +5 Digits)

Best AC Voltage Accuracy

±(1% rdg +5 Digits)

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

58mm

True RMS

Yes

Width

98mm

DC Current Measurement Range

40/400/2000/1400 A

Height

52mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

40A, 400A, 2000A, 1400 A

Battery Life

100 h

Weight

814g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1.5% +5 Digits

Display Type

LCD

Power Source

Battery

Length

300mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1mV

AC Voltage Measurement Range

4 V, 40 V, 400 V, 600 V

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Country of Origin

China