Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V

RS Stock No.: 705-1941Brand: FlukeManufacturers Part No.: Fluke 365
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

365

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

Detachable Jaw Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

Jaw Capacity Busbars

18mm

Jaw Capacity (Busbars)

18mm

Height

46mm

Width

65mm

DC Current Measurement Range

200 A

Dimensions

225 x 65 x 46mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

200 A

Weight

275g

Safety Category Level

CAT III

Minimum Operating Temperature

-10°C

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 V

Maximum Conductor Size

18mm

Absolute Maximum Temperature Measurement

+50°C

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Power Source

Battery

Length

225mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V

Calibration type

P.O.A.

Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

365

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

Detachable Jaw Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

Jaw Capacity Busbars

18mm

Jaw Capacity (Busbars)

18mm

Height

46mm

Width

65mm

DC Current Measurement Range

200 A

Dimensions

225 x 65 x 46mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

200 A

Weight

275g

Safety Category Level

CAT III

Minimum Operating Temperature

-10°C

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 V

Maximum Conductor Size

18mm

Absolute Maximum Temperature Measurement

+50°C

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Power Source

Battery

Length

225mm

Country of Origin

China