Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 368 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V With RS Calibration

RS Stock No.: 123-4546Brand: FlukeManufacturers Part No.: FLUKE-368 FC
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

368 FC

Connectivity

Wi-Fi

Calibrated

RSCAL

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current

True RMS

Yes

Jaw Capacity Busbars

40mm

Power Source

Battery

Width

101mm

Length

46mm

Dimensions

46 x 101 x 234mm

Minimum Operating Temperature

-10°C

Height

234mm

Maximum Conductor Size

40 (Dia.)mm

Battery Life

150 h

Weight

500g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

2 AA, Alkaline, IEC LR6, NEDA 15 A

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 360 Series True-RMS Clamp Meters

Fluke 360 Series of true RMS leakage current clamp meters. The clamp meter can be used to detect, document, record and compare leakage current readings. Preventing unplanned downtime and identifying intermittent GFCI and RCD trips without taking equipment offline.

Fluke 368 C and 369 C have large diameter jaws for work with large cables. The clamps jaw is fully shielded to capture small leakage signals and minimising external electromagnetic interference. It also offers wireless data connectivity via Fluke Connect.

Features and Benefits

Forward facing work light, plus backlit display
Highest resolution of 1 μA
True RMS for accurate measurements of complex signals
Selectable filter function eliminates unwanted noise
CAT III 600 V safety Rating
Fluke 368 FC Jaw Diameter: 40 mm
Fluke 369 FC Jaw Diameter: 61 mm

Stock information temporarily unavailable.

P.O.A.

Fluke 368 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V With RS Calibration

Calibration type

P.O.A.

Fluke 368 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

368 FC

Connectivity

Wi-Fi

Calibrated

RSCAL

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current

True RMS

Yes

Jaw Capacity Busbars

40mm

Power Source

Battery

Width

101mm

Length

46mm

Dimensions

46 x 101 x 234mm

Minimum Operating Temperature

-10°C

Height

234mm

Maximum Conductor Size

40 (Dia.)mm

Battery Life

150 h

Weight

500g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

2 AA, Alkaline, IEC LR6, NEDA 15 A

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 360 Series True-RMS Clamp Meters

Fluke 360 Series of true RMS leakage current clamp meters. The clamp meter can be used to detect, document, record and compare leakage current readings. Preventing unplanned downtime and identifying intermittent GFCI and RCD trips without taking equipment offline.

Fluke 368 C and 369 C have large diameter jaws for work with large cables. The clamps jaw is fully shielded to capture small leakage signals and minimising external electromagnetic interference. It also offers wireless data connectivity via Fluke Connect.

Features and Benefits

Forward facing work light, plus backlit display
Highest resolution of 1 μA
True RMS for accurate measurements of complex signals
Selectable filter function eliminates unwanted noise
CAT III 600 V safety Rating
Fluke 368 FC Jaw Diameter: 40 mm
Fluke 369 FC Jaw Diameter: 61 mm