Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration

RS Stock No.: 705-6820Brand: FlukeManufacturers Part No.: Fluke 373
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

373

Calibrated

RSCAL

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% +5 Digits

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance

True RMS

Yes

Power Source

Battery

Width

85mm

Length

232mm

Resistance Measurement Resolution

100mΩ

Dimensions

232 x 85 x 45mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

45mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

32mm

Weight

370g

Safety Category Level

CAT II, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AA

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

FLUKE 373 True RMS AC Clamp Meter, 600A AC Maximum Current

Got routine maintenance or electrical troubleshooting on your to-do list? Reach for the 373 AC clamp meter from FLUKE to measure voltage and currents without breaking circuits. It features a large LCD display and backlight making your results easy to read, even in dimly lit environments.
The jaws open wide to accommodate bulky cables up to 32mm in size. True RMS capability means you can rely on top-tier accuracy. To get you up and working immediately, the 373 meter comes with test leads, batteries, and full instructions, all packed into a protective carry case.

Fluke 373 Features:

• Measures AC and DC voltage to 600 V
• Measures resistance
• Ergonomic design for comfortable grip and ease of use
• Bright red and yellow colours for quick identification
• Safety category voltage of 300V and 600V to accommodate a wide range of systems

Applications

• Industrial automation
• Automotive industry
• Telecommunications networks

Can I measure resistance and continuity with this product?

Yes, you can. This product comes with a measurement feature for resistance of up to 6kΩ, as well as continuity detection.

What power source does this clamp meter use?

The unit runs on two standard AA batteries, so you can replace them easily.

Supplied with

• 373 True-RMS AC Clamp Meter
• (1 pair) TL75 test leads
• Soft carrying case
• AA Alkaline Batteries (Installed)
• Quick Reference Guide

Stock information temporarily unavailable.

P.O.A.

Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration

Calibration type

P.O.A.

Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

373

Calibrated

RSCAL

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% +5 Digits

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance

True RMS

Yes

Power Source

Battery

Width

85mm

Length

232mm

Resistance Measurement Resolution

100mΩ

Dimensions

232 x 85 x 45mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

45mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

32mm

Weight

370g

Safety Category Level

CAT II, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AA

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

FLUKE 373 True RMS AC Clamp Meter, 600A AC Maximum Current

Got routine maintenance or electrical troubleshooting on your to-do list? Reach for the 373 AC clamp meter from FLUKE to measure voltage and currents without breaking circuits. It features a large LCD display and backlight making your results easy to read, even in dimly lit environments.
The jaws open wide to accommodate bulky cables up to 32mm in size. True RMS capability means you can rely on top-tier accuracy. To get you up and working immediately, the 373 meter comes with test leads, batteries, and full instructions, all packed into a protective carry case.

Fluke 373 Features:

• Measures AC and DC voltage to 600 V
• Measures resistance
• Ergonomic design for comfortable grip and ease of use
• Bright red and yellow colours for quick identification
• Safety category voltage of 300V and 600V to accommodate a wide range of systems

Applications

• Industrial automation
• Automotive industry
• Telecommunications networks

Can I measure resistance and continuity with this product?

Yes, you can. This product comes with a measurement feature for resistance of up to 6kΩ, as well as continuity detection.

What power source does this clamp meter use?

The unit runs on two standard AA batteries, so you can replace them easily.

Supplied with

• 373 True-RMS AC Clamp Meter
• (1 pair) TL75 test leads
• Soft carrying case
• AA Alkaline Batteries (Installed)
• Quick Reference Guide