Technical Document
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2500A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
377 FC
AC Current Measurement Resolution
0.1A
DC Current Measurement Resolution
0.1A
Best DC Current Accuracy
2 % ± 5 Digits
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
3 % ± 5 Digits
Best AC Voltage Accuracy
5 % ± 5 Digits
True RMS
Yes
Best DC Voltage Accuracy
1 % ± 5 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Length
274mm
Dimensions
274 x 86 x 47mm
DC Current Measurement Range
999.9 A
DC Voltage Measurement Resolution
1V
Battery Life
200 h
Safety Category Level
CAT III, CAT IV
Weight
363g
Height
47mm
AC Current Measurement Range
999.9 A
AC Voltage Measurement Range
1000 V
AC Voltage Measurement Resolution
1V
Best Resistance Measurement Accuracy
1 % ± 5 Digits
Safety Category
CAT III 1000 V, CAT IV 600V
Minimum Operating Temperature
-10°C
Display Type
LCD
Maximum Operating Temperature
+50°C
Battery Type
AA
Safety Category Voltage
600 V, 1000V
Non-Contact Voltage Detector
Yes
Width
86mm
Power Source
Battery
Country of Origin
United States
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2500A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
377 FC
AC Current Measurement Resolution
0.1A
DC Current Measurement Resolution
0.1A
Best DC Current Accuracy
2 % ± 5 Digits
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
3 % ± 5 Digits
Best AC Voltage Accuracy
5 % ± 5 Digits
True RMS
Yes
Best DC Voltage Accuracy
1 % ± 5 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Length
274mm
Dimensions
274 x 86 x 47mm
DC Current Measurement Range
999.9 A
DC Voltage Measurement Resolution
1V
Battery Life
200 h
Safety Category Level
CAT III, CAT IV
Weight
363g
Height
47mm
AC Current Measurement Range
999.9 A
AC Voltage Measurement Range
1000 V
AC Voltage Measurement Resolution
1V
Best Resistance Measurement Accuracy
1 % ± 5 Digits
Safety Category
CAT III 1000 V, CAT IV 600V
Minimum Operating Temperature
-10°C
Display Type
LCD
Maximum Operating Temperature
+50°C
Battery Type
AA
Safety Category Voltage
600 V, 1000V
Non-Contact Voltage Detector
Yes
Width
86mm
Power Source
Battery
Country of Origin
United States