Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke 381 Clamp Meter Wireless, 1000A dc, Max Current 2500A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.: 705-1923Brand: FlukeManufacturers Part No.: FLUKE 381Distrelec Article No.: 17643494
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Connectivity

Wireless

Model Number

381

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

AC-DC Flexible Clamp Meter

Best AC Current Accuracy

± 2 % +5 Digits

Best AC Voltage Accuracy

±1.5 % +5 Digits

Best DC Voltage Accuracy

±1 % +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

34mm

True RMS

Yes

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1 % +5 Digits

Display Type

LCD

Power Source

Battery

Length

277mm

AC Current Measurement Range

999.9 → 2500 A

Weight

350g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 → 1000 V

Maximum Conductor Size

7.5mm

Maximum Operating Temperature

+50°C

Width

88mm

DC Current Measurement Range

999.9 A

Dimensions

277 x 88 x 43mm

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

100mV

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 381 Clamp Meter Wireless, 1000A dc, Max Current 2500A ac CAT III 1000 V, CAT IV 600 V

Calibration type

P.O.A.

Fluke 381 Clamp Meter Wireless, 1000A dc, Max Current 2500A ac CAT III 1000 V, CAT IV 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Connectivity

Wireless

Model Number

381

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

AC-DC Flexible Clamp Meter

Best AC Current Accuracy

± 2 % +5 Digits

Best AC Voltage Accuracy

±1.5 % +5 Digits

Best DC Voltage Accuracy

±1 % +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

34mm

True RMS

Yes

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1 % +5 Digits

Display Type

LCD

Power Source

Battery

Length

277mm

AC Current Measurement Range

999.9 → 2500 A

Weight

350g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 → 1000 V

Maximum Conductor Size

7.5mm

Maximum Operating Temperature

+50°C

Width

88mm

DC Current Measurement Range

999.9 A

Dimensions

277 x 88 x 43mm

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

100mV

Country of Origin

China