Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 434 Power Quality Analyser, 3-Phase, 6000A Max, 1000V Max

RS Stock No.: 122-1785Brand: FlukeManufacturers Part No.: Fluke-434-II/INTL
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

6000mW

Number of Phases

3

Maximum Voltage

1000V

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5 %

Display Type

LCD

Measurement Standards

IEC 61000

Interface Type

USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

434

Battery Life

7 h

Minimum Operating Temperature

0°C

Height

70mm

Length

265mm

Weight

2kg

Width

190mm

Maximum Frequency

3kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

60 Hz

Dimensions

265 x 190 x 70mm

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 6000A Max, 1000V Max

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 6000A Max, 1000V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

6000mW

Number of Phases

3

Maximum Voltage

1000V

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5 %

Display Type

LCD

Measurement Standards

IEC 61000

Interface Type

USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

434

Battery Life

7 h

Minimum Operating Temperature

0°C

Height

70mm

Length

265mm

Weight

2kg

Width

190mm

Maximum Frequency

3kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

60 Hz

Dimensions

265 x 190 x 70mm

Country of Origin

Romania