Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke G 1/4 Digital Pressure Gauge 69bar Bottom Entry 114mm Outside Diameter

RS Stock No.: 798-8761Brand: FlukeManufacturers Part No.: FLUKE-700RG08
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

69bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.97bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.04%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Pressure Gauge Type

Digital

Country of Origin

China

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Stock information temporarily unavailable.

P.O.A.

Fluke G 1/4 Digital Pressure Gauge 69bar Bottom Entry 114mm Outside Diameter

Calibration type

P.O.A.

Fluke G 1/4 Digital Pressure Gauge 69bar Bottom Entry 114mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

69bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.97bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.04%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Pressure Gauge Type

Digital

Country of Origin

China

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX