Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke FLUKE-700TTH5K Pressure Calibrator, For Use With Precision Pressure Calibrator and Test Pump 5000psi 1/4 NPT, 1/8

RS Stock No.: 908-3782Brand: FlukeManufacturers Part No.: FLUKE-700TTH5K
brand-logo

Technical Document

Specifications

Brand

Fluke

Accessory Type

Premium Transmitter Test Hose Kit

For Use With

Precision Pressure Calibrator and Test Pump

Pump Type

Calibrator, Test

Maximum Pressure

5000psi

Country of Origin

China

Product details

Fluke 700 Series Precision Transmitter Test Hose Kit

Fluke 700 pressure calibration test kits contain accessories designed to make pneumatic and hydraulic pressure test connections easy and leak free. The family of accessories includes: two special transmitter test hoses, the 5000 psi rated TTH5K ( 908-3782 ) and the 10,000 psi rated TTH10K ( 908-3786 ), providing No Tools Required (NTR) connections between hand pumps or pressure transmitter to the standard IEC " female input on most pressure transmitters worldwide. The 700MTH ( 908-3798 ) test hose is similar to the 700TTH but has a " male metric hose termination rather than the " NPT male connection. The 700M20TH ( 908-3795 ) is intended for connection to female Chinese M20 process connections.

Stock information temporarily unavailable.

BD 408.418

BD 408.418 Each (Exc. Vat)

BD 449.260

BD 449.260 Each (inc. VAT)

Fluke FLUKE-700TTH5K Pressure Calibrator, For Use With Precision Pressure Calibrator and Test Pump 5000psi 1/4 NPT, 1/8

BD 408.418

BD 408.418 Each (Exc. Vat)

BD 449.260

BD 449.260 Each (inc. VAT)

Fluke FLUKE-700TTH5K Pressure Calibrator, For Use With Precision Pressure Calibrator and Test Pump 5000psi 1/4 NPT, 1/8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Premium Transmitter Test Hose Kit

For Use With

Precision Pressure Calibrator and Test Pump

Pump Type

Calibrator, Test

Maximum Pressure

5000psi

Country of Origin

China

Product details

Fluke 700 Series Precision Transmitter Test Hose Kit

Fluke 700 pressure calibration test kits contain accessories designed to make pneumatic and hydraulic pressure test connections easy and leak free. The family of accessories includes: two special transmitter test hoses, the 5000 psi rated TTH5K ( 908-3782 ) and the 10,000 psi rated TTH10K ( 908-3786 ), providing No Tools Required (NTR) connections between hand pumps or pressure transmitter to the standard IEC " female input on most pressure transmitters worldwide. The 700MTH ( 908-3798 ) test hose is similar to the 700TTH but has a " male metric hose termination rather than the " NPT male connection. The 700M20TH ( 908-3795 ) is intended for connection to female Chinese M20 process connections.