Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke FLUKE-712 RTD Calibrator, 0 → 3200 Ω, +200 → +800 °C

RS Stock No.: 263-2659Brand: FlukeManufacturers Part No.: FLUKE 712
brand-logo
View all in Temperature Calibrators

Technical Document

Specifications

Brand

Fluke

Best Accuracy

±0.01 %

Width

87mm

Length

187mm

Dimensions

187 x 87 x 32mm

Height

32mm

Model Number p

712

Weight

330g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke FLUKE-712 RTD Calibrator, 0 → 3200 Ω, +200 → +800 °C

P.O.A.

Fluke FLUKE-712 RTD Calibrator, 0 → 3200 Ω, +200 → +800 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Best Accuracy

±0.01 %

Width

87mm

Length

187mm

Dimensions

187 x 87 x 32mm

Height

32mm

Model Number p

712

Weight

330g

You may be interested in