Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke Fluke-714B Temperature Calibrator

RS Stock No.: 805-2416Brand: FlukeManufacturers Part No.: Fluke-714B
brand-logo
View all in Temperature Calibrators

Technical Document

Specifications

Brand

Fluke

Calibrator Type

Thermocouple Calibrator

Temperature Scale

Centigrade

B Type Thermocouple Maximum Temperature

+1820°C

B Type Thermocouple Minimum Temperature

+600°C

E Type Thermocouple Maximum Temperature

+1000°C

E Type Thermocouple Minimum Temperature

-250°C

J Type Thermocouple Maximum Temperature

+1200°C

K Type Thermocouple Maximum Temperature

+1372°C

K Type Thermocouple Minimum Temperature

-200°C

L Type Thermocouple Maximum Temperature

+900°C

Model Number p

714B

Model Number (p)

714B

L Type Thermocouple Minimum Temperature

-200°C

R Type Thermocouple Maximum Temperature

+1767°C

T Type Thermocouple Minimum Temperature

-200°C

L Type Thermocouple Temperature Range

-200 → +900 °C

B Type Thermocouple Temperature Range

+600 → +1820 °C

T Type Thermocouple Temperature Range

-200 → +400 °C

Width

84mm

J Type Thermocouple Temperature Range

-210 → +1200 °C

Weight

515g

Height

52.5mm

T Type Thermocouple Maximum Temperature

+400°C

E Type Thermocouple Temperature Range

-250 → +1000 °C

Length

188.5mm

S Type Thermocouple Minimum Temperature

-20°C

S Type Thermocouple Temperature Range

-20 → +1767 °C

R Type Thermocouple Temperature Range

-20 → +1767 °C

U Type Thermocouple Minimum Temperature

-200°C

U Type Thermocouple Maximum Temperature

+600°C

R Type Thermocouple Minimum Temperature

-20°C

K Type Thermocouple Temperature Range

-200 → +1372 °C

S Type Thermocouple Maximum Temperature

+1767°C

U Type Thermocouple Temperature Range

-200 → +600 °C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke Fluke-714B Temperature Calibrator

Calibration type

P.O.A.

Fluke Fluke-714B Temperature Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Calibrator Type

Thermocouple Calibrator

Temperature Scale

Centigrade

B Type Thermocouple Maximum Temperature

+1820°C

B Type Thermocouple Minimum Temperature

+600°C

E Type Thermocouple Maximum Temperature

+1000°C

E Type Thermocouple Minimum Temperature

-250°C

J Type Thermocouple Maximum Temperature

+1200°C

K Type Thermocouple Maximum Temperature

+1372°C

K Type Thermocouple Minimum Temperature

-200°C

L Type Thermocouple Maximum Temperature

+900°C

Model Number p

714B

Model Number (p)

714B

L Type Thermocouple Minimum Temperature

-200°C

R Type Thermocouple Maximum Temperature

+1767°C

T Type Thermocouple Minimum Temperature

-200°C

L Type Thermocouple Temperature Range

-200 → +900 °C

B Type Thermocouple Temperature Range

+600 → +1820 °C

T Type Thermocouple Temperature Range

-200 → +400 °C

Width

84mm

J Type Thermocouple Temperature Range

-210 → +1200 °C

Weight

515g

Height

52.5mm

T Type Thermocouple Maximum Temperature

+400°C

E Type Thermocouple Temperature Range

-250 → +1000 °C

Length

188.5mm

S Type Thermocouple Minimum Temperature

-20°C

S Type Thermocouple Temperature Range

-20 → +1767 °C

R Type Thermocouple Temperature Range

-20 → +1767 °C

U Type Thermocouple Minimum Temperature

-200°C

U Type Thermocouple Maximum Temperature

+600°C

R Type Thermocouple Minimum Temperature

-20°C

K Type Thermocouple Temperature Range

-200 → +1372 °C

S Type Thermocouple Maximum Temperature

+1767°C

U Type Thermocouple Temperature Range

-200 → +600 °C

Country of Origin

China

You may be interested in