Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 717 0psi to 10000psi Pressure Calibrator

RS Stock No.: 757-7386Brand: FlukeManufacturers Part No.: FLUKE-717 10000G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

10000psi

Minimum Pressure Measurement

0psi

Pressure Port Type

Differential

Model Number p

717

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Width

98mm

Country of Origin

China

Product details

Fluke 717 Series

Fluke 717 Series pressure calibrators offer performance, durability and reliability. They are compact, lightweight and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

Compact size 201 x 98 x 52 mm (L x W x D)
Zero, min, max and hold functions
Calibrates P/I instruments with simultaneous pressure and current measurement
Pressure switch test function captures set, reset and Deadband values of pressure switch
Error % calculation of mA measurements for quick pass-fail decisions
Compatible with non-corrosive gases and liquids
Long battery life using single 9V battery ANSI/NEDA 1604A or IEC 6LR61 9V alkaline
Protective yellow holster incorporates test lead storage

Supplied with

Holster, instructions (14 languages), 9V alkaline battery, test leads and alligator clips, NIST-traceable calibration report and data

Approvals

CSA

Stock information temporarily unavailable.

P.O.A.

Fluke 717 0psi to 10000psi Pressure Calibrator

Calibration type

P.O.A.

Fluke 717 0psi to 10000psi Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

10000psi

Minimum Pressure Measurement

0psi

Pressure Port Type

Differential

Model Number p

717

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Width

98mm

Country of Origin

China

Product details

Fluke 717 Series

Fluke 717 Series pressure calibrators offer performance, durability and reliability. They are compact, lightweight and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

Compact size 201 x 98 x 52 mm (L x W x D)
Zero, min, max and hold functions
Calibrates P/I instruments with simultaneous pressure and current measurement
Pressure switch test function captures set, reset and Deadband values of pressure switch
Error % calculation of mA measurements for quick pass-fail decisions
Compatible with non-corrosive gases and liquids
Long battery life using single 9V battery ANSI/NEDA 1604A or IEC 6LR61 9V alkaline
Protective yellow holster incorporates test lead storage

Supplied with

Holster, instructions (14 languages), 9V alkaline battery, test leads and alligator clips, NIST-traceable calibration report and data

Approvals

CSA