Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 718 -850mbar to 2bar Pressure Calibrator - With RS Calibration

RS Stock No.: 911-9841Brand: FlukeManufacturers Part No.: FLUKE-718 30G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Calibrated

RSCAL

Model Number p

718

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Width

94mm

Country of Origin

United States

Product details

Fluke 718 Pressure Calibrators

The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges, and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.

Fluke 718 series include:
718 1G – 623-9901
718 30G – 334-9011
718 300G – 623-9917

Features and Benefits

• Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
• Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
• Error % calculation for quicker pass/fail decision making in the field
• Best in class mA accuracy of 0.015% for better measurement confidence and workload coverage
• Min/Max/Hold to capture changing measurements
• Switch test feature for quicker and more accurate pressure switch testing
1G:- Range: -1 to 1psi, -68.9 mbar to 68.9 mbar, -6.89 to 6.89 kPa)
30G:- Range: -12 psi to 30 psi, (-850 mbar to 2 bar, -85 to 206.84 kPa)
300G:- Range -12 psi to 300 psi, (-850 mbar to 20 bar, -85 to 2068.42 kPa)
• For measuring overpressure and vacuum with an internal sensor
• Suitable for non-corrosive gases
• Pressure / vacuum hand pump with fine adjustment and relief valve (helps to protect the pump)
• Select from numerous technical units for the pressure
• Simultaneous measurement of pressure and current for simple P/I or I/P testing
• 24 V loop supply
• Zero and damp functions
• Test functions for push button switch: set, reset, dead zone
• New 1 and 300 PSI pressure ranges mean fewer extra tools required
• Rugged can withstand 1 m drop test
• 9 V battery,
• Dimensions 216 x 94 x 66 mm
• Weight 992 g
• LCD display

Supplied with

Fluke 718, holster, TL75 test leads, AC72 crocodile clips, two 9 V batteries, instruction manual

Standards

CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V

Stock information temporarily unavailable.

P.O.A.

Fluke 718 -850mbar to 2bar Pressure Calibrator - With RS Calibration

Calibration type

P.O.A.

Fluke 718 -850mbar to 2bar Pressure Calibrator - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Calibrated

RSCAL

Model Number p

718

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Width

94mm

Country of Origin

United States

Product details

Fluke 718 Pressure Calibrators

The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges, and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.

Fluke 718 series include:
718 1G – 623-9901
718 30G – 334-9011
718 300G – 623-9917

Features and Benefits

• Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
• Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
• Error % calculation for quicker pass/fail decision making in the field
• Best in class mA accuracy of 0.015% for better measurement confidence and workload coverage
• Min/Max/Hold to capture changing measurements
• Switch test feature for quicker and more accurate pressure switch testing
1G:- Range: -1 to 1psi, -68.9 mbar to 68.9 mbar, -6.89 to 6.89 kPa)
30G:- Range: -12 psi to 30 psi, (-850 mbar to 2 bar, -85 to 206.84 kPa)
300G:- Range -12 psi to 300 psi, (-850 mbar to 20 bar, -85 to 2068.42 kPa)
• For measuring overpressure and vacuum with an internal sensor
• Suitable for non-corrosive gases
• Pressure / vacuum hand pump with fine adjustment and relief valve (helps to protect the pump)
• Select from numerous technical units for the pressure
• Simultaneous measurement of pressure and current for simple P/I or I/P testing
• 24 V loop supply
• Zero and damp functions
• Test functions for push button switch: set, reset, dead zone
• New 1 and 300 PSI pressure ranges mean fewer extra tools required
• Rugged can withstand 1 m drop test
• 9 V battery,
• Dimensions 216 x 94 x 66 mm
• Weight 992 g
• LCD display

Supplied with

Fluke 718, holster, TL75 test leads, AC72 crocodile clips, two 9 V batteries, instruction manual

Standards

CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V