Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Fluke Multi Function Calibrator, 110mA dc, 300V ac/dc - UKAS Calibration

RS Stock No.: 253-2276Brand: FlukeManufacturers Part No.: FLUKE 754
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V ac/dc

Maximum Current Measurement

110mA dc

Port Connections

Pressure Module

Calibrated

UKAS

Battery Life

8 h

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke Multi Function Calibrator, 110mA dc, 300V ac/dc - UKAS Calibration

Calibration type

P.O.A.

Fluke Multi Function Calibrator, 110mA dc, 300V ac/dc - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V ac/dc

Maximum Current Measurement

110mA dc

Port Connections

Pressure Module

Calibrated

UKAS

Battery Life

8 h

Country of Origin

United States