Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Fluke 805 FC + 805 ES Vibration Meter - Acceleration, Displacement, Velocity

RS Stock No.: 194-6811Brand: FlukeManufacturers Part No.: FLUKE-805 FC/805 ES
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

Fluke

Measurement Parameters

Acceleration, Displacement, Velocity

Maximum Acceleration

100 (Vibration meter) g, 50 (Sensor) g

Minimum Acceleration

0.01 (Sensor) g, 50 (Vibration meter) g

Communication Protocol

USB

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Display Type

LCD

Keypad Type

12

Battery Type

AA

Model Number p

805 FC + 805 ES

Country of Origin

United States

Stock information temporarily unavailable.

BD 1,692.350

BD 1,692.350 Each (Exc. Vat)

BD 1,861.585

BD 1,861.585 Each (inc. VAT)

Fluke 805 FC + 805 ES Vibration Meter - Acceleration, Displacement, Velocity

BD 1,692.350

BD 1,692.350 Each (Exc. Vat)

BD 1,861.585

BD 1,861.585 Each (inc. VAT)

Fluke 805 FC + 805 ES Vibration Meter - Acceleration, Displacement, Velocity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Measurement Parameters

Acceleration, Displacement, Velocity

Maximum Acceleration

100 (Vibration meter) g, 50 (Sensor) g

Minimum Acceleration

0.01 (Sensor) g, 50 (Vibration meter) g

Communication Protocol

USB

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Display Type

LCD

Keypad Type

12

Battery Type

AA

Model Number p

805 FC + 805 ES

Country of Origin

United States