Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 805ES Vibration Meter - Acceleration, Displacement, Velocity

RS Stock No.: 906-0648Brand: FlukeManufacturers Part No.: FLUKE-805/ES
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

Fluke

Measurement Parameters

Acceleration, Displacement, Velocity

Maximum Acceleration

7g

Minimum Acceleration

0.01g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Display Type

LCD

Keypad Type

12

Battery Type

AA

Model Number p

805ES

Model Number (p)

805ES

Country of Origin

United States

Product details

Fluke 805 External Vibration Sensor (805/ES)

This is the external vibration sensor for the Fluke 805 Vibration Meter. An excellent choice where using the onboard sensor is impractical. With over 2 m of extension you can read vibration in crowded, hard to reach or unsafe locations. This rugged, coiled probe will help you improve the versatility of your handheld meter.

• Low-profile 90-degree sensor body allows the sensor to get into tight spots
• Rugged, coiled cable minimizes dangling, while stretching to more than 7ft when needed
• Powerful "U" shaped magnet mount creates a firm connection to flat, or curved measurement surfaces
• Rugged, sealed cable connector with strain relief tail reduces cable wear
• Removable sensor magnet to allow for direct attachment to a sensor mounting pad, or threaded hole on a piece of equipment
• Connects directly to 805 Vibration Meter SMB connector located in the heel of the meter

Ideal for:

• Scheduled machine condition checks
• Tracking long term overall machine health
• Quick checks on-site to understand client machine condition
• Recommend to clients for in-between visits

Stock information temporarily unavailable.

BD 796.758

BD 796.758 Each (Exc. Vat)

BD 876.434

BD 876.434 Each (inc. VAT)

Fluke 805ES Vibration Meter - Acceleration, Displacement, Velocity

BD 796.758

BD 796.758 Each (Exc. Vat)

BD 876.434

BD 876.434 Each (inc. VAT)

Fluke 805ES Vibration Meter - Acceleration, Displacement, Velocity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Measurement Parameters

Acceleration, Displacement, Velocity

Maximum Acceleration

7g

Minimum Acceleration

0.01g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Display Type

LCD

Keypad Type

12

Battery Type

AA

Model Number p

805ES

Model Number (p)

805ES

Country of Origin

United States

Product details

Fluke 805 External Vibration Sensor (805/ES)

This is the external vibration sensor for the Fluke 805 Vibration Meter. An excellent choice where using the onboard sensor is impractical. With over 2 m of extension you can read vibration in crowded, hard to reach or unsafe locations. This rugged, coiled probe will help you improve the versatility of your handheld meter.

• Low-profile 90-degree sensor body allows the sensor to get into tight spots
• Rugged, coiled cable minimizes dangling, while stretching to more than 7ft when needed
• Powerful "U" shaped magnet mount creates a firm connection to flat, or curved measurement surfaces
• Rugged, sealed cable connector with strain relief tail reduces cable wear
• Removable sensor magnet to allow for direct attachment to a sensor mounting pad, or threaded hole on a piece of equipment
• Connects directly to 805 Vibration Meter SMB connector located in the heel of the meter

Ideal for:

• Scheduled machine condition checks
• Tracking long term overall machine health
• Quick checks on-site to understand client machine condition
• Recommend to clients for in-between visits