Fluke Alignment Laser - Laser Class 2

RS Stock No.: 265-1028Brand: FlukeManufacturers Part No.: FLUKE-835
brand-logo
View all in Laser Alignment Tools

Technical Document

Specifications

Brand

Fluke

Laser Wave Length

505 → 535Nm

Laser Class

Class 2

Measurement Range

10m

Output Power

1mW

Dimensions

37 x 40 x 170mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,199.319

BD 1,199.319 Each (Exc. Vat)

BD 1,319.251

BD 1,319.251 Each (inc. VAT)

Fluke Alignment Laser - Laser Class 2

BD 1,199.319

BD 1,199.319 Each (Exc. Vat)

BD 1,319.251

BD 1,319.251 Each (inc. VAT)

Fluke Alignment Laser - Laser Class 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Laser Wave Length

505 → 535Nm

Laser Class

Class 2

Measurement Range

10m

Output Power

1mW

Dimensions

37 x 40 x 170mm

Country of Origin

Germany