Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max with RS Calibration

RS Stock No.: 513-2051Brand: FlukeManufacturers Part No.: FLUKE 9040/UK
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 600V, CAT IV 300V

Display Type

LCD

Safety Category

CAT III 600 V, CAT IV 300 V

Calibrated

RSCAL

Current Consumption

1mA

Dimensions

61 x 27 x 124mm

Weight

200g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Width

27mm

Minimum Frequency

15 Hz

Maximum Voltage

700V

Minimum Operating Temperature

0°C

Model Number p

9040

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Minimum Voltage

40V

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Fluke 9040

The Fluke phase rotation indicator has a voltage range of 40V to 700V and frequency range of 15Hz to 400Hz. It shows a clear indication of three-phase systems and the phase rotation direction to determine correct connections. This allows rapid determination of phase sequence and frequency range, suitable for commercial and industrial applications. It includes test probes with a variable clamping range for safe contact, also in sockets.
Supplied with
3 fused test probes, 1000 V CAT III
3 alligator clips, 1000 V CAT III/600 V CAT IV
Users Manual

Stock information temporarily unavailable.

P.O.A.

Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max with RS Calibration

P.O.A.

Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max with RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 600V, CAT IV 300V

Display Type

LCD

Safety Category

CAT III 600 V, CAT IV 300 V

Calibrated

RSCAL

Current Consumption

1mA

Dimensions

61 x 27 x 124mm

Weight

200g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Width

27mm

Minimum Frequency

15 Hz

Maximum Voltage

700V

Minimum Operating Temperature

0°C

Model Number p

9040

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Minimum Voltage

40V

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Fluke 9040

The Fluke phase rotation indicator has a voltage range of 40V to 700V and frequency range of 15Hz to 400Hz. It shows a clear indication of three-phase systems and the phase rotation direction to determine correct connections. This allows rapid determination of phase sequence and frequency range, suitable for commercial and industrial applications. It includes test probes with a variable clamping range for safe contact, also in sockets.
Supplied with
3 fused test probes, 1000 V CAT III
3 alligator clips, 1000 V CAT III/600 V CAT IV
Users Manual