Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max with RS Calibration

RS Stock No.: 513-2067Brand: FlukeManufacturers Part No.: FLUKE 9062/UK
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 300V

Display Type

LED

Safety Category

CAT III 300 V

Calibrated

RSCAL

Non-Contact

Non Contact

Current Consumption

20mA

Battery Type

9V

Power Source

Battery

Dimensions

61 x 27 x 124mm

Weight

150g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Width

27mm

Minimum Frequency

2 Hz

Maximum Voltage

400V ac

Minimum Operating Temperature

0°C

Model Number p

9062

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Fluke 9062 Motor & Phase Rotation Indicator

Fluke 9062 provides rotary field and motor rotation indication with the benefits of contact-less detection.

Suitable for commercial and industrial environments. Fluke provides rapid indication of 3 phase rotation using the test leads supplied. It can be used to determine motor rotation on synchronous and asynchronous 3 phase motors. The contact-less detection is ideal for use on motors where the shaft is not visible. The test probes supplied have a variable clamping range for safe contact, notably with industrial sockets.

3 phase indication via LED
Indication of phase rotation
Indication of motor rotation direction
Contact free determination of the rotation direction of running motors
Determine the presence of phase sequence of multiphase electrical supplies
Determine the rotation of running motors simply by placing the instrument on the motor casing
Check the correct rotation of motors prior to connection
Fused test leads with 4 mm exposed metal tips
Voltage Range: Up to 400 V
Phase Display: 120 V ac - 400 V ac
Frequency Range: 2 Hz - 400 Hz
Operating Timer: Continuous
Operating Temperature: 0⁰C to 40⁰C
Operating Altitude: Up to 2000 m
Humidity (Without Condensation): 15% to 80%
Protection Degree: IP 40
Size: 124 mm x 61 mm x 27 mm
Weight: 0.15 Kg
Batteries: 1 x 9 V
Measurement Category: CAT III, 300 V
Safety Complying with: IEC61010 / EN61010, IEC61557-7 / EN61557-7

Supplied with

3 test leads (black), 3 flexible test probes (black), 3 alligator clips (black), 1 x 9 V battery and user manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max with RS Calibration

Calibration type

P.O.A.

Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max with RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 300V

Display Type

LED

Safety Category

CAT III 300 V

Calibrated

RSCAL

Non-Contact

Non Contact

Current Consumption

20mA

Battery Type

9V

Power Source

Battery

Dimensions

61 x 27 x 124mm

Weight

150g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Width

27mm

Minimum Frequency

2 Hz

Maximum Voltage

400V ac

Minimum Operating Temperature

0°C

Model Number p

9062

Safety Category Level

CAT III

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Fluke 9062 Motor & Phase Rotation Indicator

Fluke 9062 provides rotary field and motor rotation indication with the benefits of contact-less detection.

Suitable for commercial and industrial environments. Fluke provides rapid indication of 3 phase rotation using the test leads supplied. It can be used to determine motor rotation on synchronous and asynchronous 3 phase motors. The contact-less detection is ideal for use on motors where the shaft is not visible. The test probes supplied have a variable clamping range for safe contact, notably with industrial sockets.

3 phase indication via LED
Indication of phase rotation
Indication of motor rotation direction
Contact free determination of the rotation direction of running motors
Determine the presence of phase sequence of multiphase electrical supplies
Determine the rotation of running motors simply by placing the instrument on the motor casing
Check the correct rotation of motors prior to connection
Fused test leads with 4 mm exposed metal tips
Voltage Range: Up to 400 V
Phase Display: 120 V ac - 400 V ac
Frequency Range: 2 Hz - 400 Hz
Operating Timer: Continuous
Operating Temperature: 0⁰C to 40⁰C
Operating Altitude: Up to 2000 m
Humidity (Without Condensation): 15% to 80%
Protection Degree: IP 40
Size: 124 mm x 61 mm x 27 mm
Weight: 0.15 Kg
Batteries: 1 x 9 V
Measurement Category: CAT III, 300 V
Safety Complying with: IEC61010 / EN61010, IEC61557-7 / EN61557-7

Supplied with

3 test leads (black), 3 flexible test probes (black), 3 alligator clips (black), 1 x 9 V battery and user manual

You may be interested in