Technical Document
Specifications
Brand
FlukeMaterial
Polypropylene
Internal Height
23 cm
Internal Width
29 cm
Series
Fluke C101
Series
C101
Internal Depth
6.5 cm
Internal Dimensions
23 x 29 x 6.5cm
External Height
30.5 cm
External Width
36 cm
External Depth
10.5 cm
External Dimensions
30.5 x 36 x 10.5cm
Wheels
No
Country of Origin
United States
BD 63.591
BD 63.591 Each (Exc. Vat)
BD 69.950
BD 69.950 Each (inc. VAT)
1
BD 63.591
BD 63.591 Each (Exc. Vat)
BD 69.950
BD 69.950 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeMaterial
Polypropylene
Internal Height
23 cm
Internal Width
29 cm
Series
Fluke C101
Series
C101
Internal Depth
6.5 cm
Internal Dimensions
23 x 29 x 6.5cm
External Height
30.5 cm
External Width
36 cm
External Depth
10.5 cm
External Dimensions
30.5 x 36 x 10.5cm
Wheels
No
Country of Origin
United States