Technical Document
Specifications
Brand
FlukeType
Inspection Window
Length
83mm
For Use With
NEMA 12 Enclosure, NEMA 4 Enclosure
Width
16mm
Material
Aluminium, Zinc
Dimensions
83 x 16.2 x 112.9mm
Height
113mm
Colour
Black
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Fluke Aluminium, Zinc Inspection Window for Use with NEMA 12 Enclosure, NEMA 4 Enclosure, 83 x 16.2 x 112.9mm
1
P.O.A.
Fluke Aluminium, Zinc Inspection Window for Use with NEMA 12 Enclosure, NEMA 4 Enclosure, 83 x 16.2 x 112.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeType
Inspection Window
Length
83mm
For Use With
NEMA 12 Enclosure, NEMA 4 Enclosure
Width
16mm
Material
Aluminium, Zinc
Dimensions
83 x 16.2 x 112.9mm
Height
113mm
Colour
Black
Country of Origin
United States