Fluke I30 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output - RS Calibrated

RS Stock No.: 654-1377Brand: FlukeManufacturers Part No.: FLUKE I30
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC/DC

Maximum DC Current

30A

Maximum ac Current

30A ac

Best Accuracy

±1% + 2 mA

Resolution

1 mA

Maximum Conductor Size

19mm

Calibrated

RSCAL

Safety Category

CAT III 300V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9 V

Battery Life

30 h

Cable Length Extended

1.5m

Model Number p

I30

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

China

Product details

i30 30A High Resolution, High Bandwidth Current Probe

The i30 may be used in conjunction with multimeters, recorders and other suitable recording instruments for accurate non-intrusive ac & dc current measurement.,Applications include: inverters, switch mode power supplies, industrial controllers, automotive leakage currents and other applications requiring accurate isolated current measurement.

Hall effect sensing of a.c. and d.c. current
Power LED warns of low battery by flashing
Zero adjust knob to accommodate offsets
1.5m flying lead terminated with 4mm shrouded plugs
Designed to meet EN61010-1, EN61010-2-032 installation CAT III 300V
Withstands overloads to 500A

Supplied with

Alkaline PP3 battery and operators manual.

Warning

Use of the probe on uninsulated conductors is limited to 300V ac rms or dc and frequencies below 1 kHz.

Stock information temporarily unavailable.

P.O.A.

Fluke I30 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output - RS Calibrated

Calibration type

P.O.A.

Fluke I30 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC/DC

Maximum DC Current

30A

Maximum ac Current

30A ac

Best Accuracy

±1% + 2 mA

Resolution

1 mA

Maximum Conductor Size

19mm

Calibrated

RSCAL

Safety Category

CAT III 300V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9 V

Battery Life

30 h

Cable Length Extended

1.5m

Model Number p

I30

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

China

Product details

i30 30A High Resolution, High Bandwidth Current Probe

The i30 may be used in conjunction with multimeters, recorders and other suitable recording instruments for accurate non-intrusive ac & dc current measurement.,Applications include: inverters, switch mode power supplies, industrial controllers, automotive leakage currents and other applications requiring accurate isolated current measurement.

Hall effect sensing of a.c. and d.c. current
Power LED warns of low battery by flashing
Zero adjust knob to accommodate offsets
1.5m flying lead terminated with 4mm shrouded plugs
Designed to meet EN61010-1, EN61010-2-032 installation CAT III 300V
Withstands overloads to 500A

Supplied with

Alkaline PP3 battery and operators manual.

Warning

Use of the probe on uninsulated conductors is limited to 300V ac rms or dc and frequencies below 1 kHz.