Fluke i400 Current Clamp, AC Adapter, 400A ac AC Max, Current Output

RS Stock No.: 520-2532Brand: FlukeManufacturers Part No.: Fluke I400
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC

Maximum ac Current

400A ac

Best Accuracy

2% + 0.06 A, 45 Hz to 400 Hz

Maximum Conductor Size

32mm

Safety Category

CAT III 1000 V, CAT IV 600V

Output Type

Current

Connector Type

Banana Plug

Maximum Bandwidth

20kHz

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Maximum Operating Temperature

+50°C

Model Number p

i400

Model Number (p)

i400

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Bandwidth

5Hz to 20kHz

Safety Category Level

CAT III, CAT IV

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 131.428

BD 131.428 Each (Exc. Vat)

BD 144.571

BD 144.571 Each (inc. VAT)

Fluke i400 Current Clamp, AC Adapter, 400A ac AC Max, Current Output

Calibration type

BD 131.428

BD 131.428 Each (Exc. Vat)

BD 144.571

BD 144.571 Each (inc. VAT)

Fluke i400 Current Clamp, AC Adapter, 400A ac AC Max, Current Output
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC

Maximum ac Current

400A ac

Best Accuracy

2% + 0.06 A, 45 Hz to 400 Hz

Maximum Conductor Size

32mm

Safety Category

CAT III 1000 V, CAT IV 600V

Output Type

Current

Connector Type

Banana Plug

Maximum Bandwidth

20kHz

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Maximum Operating Temperature

+50°C

Model Number p

i400

Model Number (p)

i400

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Bandwidth

5Hz to 20kHz

Safety Category Level

CAT III, CAT IV

Country of Origin

Taiwan, Province Of China