Fluke I800 Current Clamp, AC Adapter, 800A ac AC Max, Current Output

RS Stock No.: 401-416Brand: FlukeManufacturers Part No.: FLUKE i800
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC

Maximum ac Current

800A ac

Best Accuracy

±3 %

Maximum Conductor Size

54mm

Safety Category

CAT III 600V

Output Type

Current

Connector Type

4 mm Plug

Cable Length Extended

1.6m

Cable Length (Extended)

1.6m

Maximum Operating Temperature

+55°C

Model Number p

I800

Model Number (p)

I800

Minimum Operating Temperature

-10°C

Safety Category Voltage

600V

Safety Category Level

CAT III

Country of Origin

France

Product details

i800 a.c. Current Clamp Probe

The Fluke i800 a.c. Current Clamp Probe is designed to extend the current measuring capability of a digital multimeter to 800 amperes a.c.

The clamp is compatible with a digital multimeter that accepts 4mm shrouded banana plugs and has an a.c. milliamp range
Measures a.c. current from 100 mA to 800 A rms
30 Hz to 10 kHz frequency range
1000:1 conversion factor for easy calculation

You may be interested in
Stock information temporarily unavailable.

BD 182.066

BD 182.066 Each (Exc. Vat)

BD 200.273

BD 200.273 Each (inc. VAT)

Fluke I800 Current Clamp, AC Adapter, 800A ac AC Max, Current Output

BD 182.066

BD 182.066 Each (Exc. Vat)

BD 200.273

BD 200.273 Each (inc. VAT)

Fluke I800 Current Clamp, AC Adapter, 800A ac AC Max, Current Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC

Maximum ac Current

800A ac

Best Accuracy

±3 %

Maximum Conductor Size

54mm

Safety Category

CAT III 600V

Output Type

Current

Connector Type

4 mm Plug

Cable Length Extended

1.6m

Cable Length (Extended)

1.6m

Maximum Operating Temperature

+55°C

Model Number p

I800

Model Number (p)

I800

Minimum Operating Temperature

-10°C

Safety Category Voltage

600V

Safety Category Level

CAT III

Country of Origin

France

Product details

i800 a.c. Current Clamp Probe

The Fluke i800 a.c. Current Clamp Probe is designed to extend the current measuring capability of a digital multimeter to 800 amperes a.c.

The clamp is compatible with a digital multimeter that accepts 4mm shrouded banana plugs and has an a.c. milliamp range
Measures a.c. current from 100 mA to 800 A rms
30 Hz to 10 kHz frequency range
1000:1 conversion factor for easy calculation

You may be interested in