Technical Document
Specifications
Brand
FlukeAlarms
Visual
Approvals
IEC 61010-1, IEC 61326-1, RoHS
Battery Type
Rechargeable and Field Replaceable Li-ion Battery
Battery Life
6 Hours
Dimensions
186 mm x 322 mm x 68mm
Display Size
1280 x 800pixel
Field Of View
63°± 5°
Model Number
ii500
Weight
2.1kg
Country of Origin
Romania
BD 6,763.608
BD 6,763.608 Each (Exc. Vat)
BD 7,439.969
BD 7,439.969 Each (inc. VAT)
1
BD 6,763.608
BD 6,763.608 Each (Exc. Vat)
BD 7,439.969
BD 7,439.969 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAlarms
Visual
Approvals
IEC 61010-1, IEC 61326-1, RoHS
Battery Type
Rechargeable and Field Replaceable Li-ion Battery
Battery Life
6 Hours
Dimensions
186 mm x 322 mm x 68mm
Display Size
1280 x 800pixel
Field Of View
63°± 5°
Model Number
ii500
Weight
2.1kg
Country of Origin
Romania