Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke VPS200-R Oscilloscope Probe, Gripper, Voltage Type, 200MHz, 10x

RS Stock No.: 394-4537Brand: FlukeManufacturers Part No.: FLUKE-VPS200-R
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Fluke

Probe Type

Gripper, Voltage

Attenuation

10x

Bandwidth

200MHz

Maximum Common Mode Input Voltage

1000V

Model Number p

VPS200-R

Number of Probes

5

Safety Category Level

CAT II, CAT III

Safety Category Voltage

1000 V, 30 V, 600 V

Safety Category

CAT II 1000 V, CAT II 3 V, CAT III 600 V

Product details

ScopeMeter 190 Series Accessories

Stock information temporarily unavailable.

P.O.A.

Fluke VPS200-R Oscilloscope Probe, Gripper, Voltage Type, 200MHz, 10x

P.O.A.

Fluke VPS200-R Oscilloscope Probe, Gripper, Voltage Type, 200MHz, 10x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Probe Type

Gripper, Voltage

Attenuation

10x

Bandwidth

200MHz

Maximum Common Mode Input Voltage

1000V

Model Number p

VPS200-R

Number of Probes

5

Safety Category Level

CAT II, CAT III

Safety Category Voltage

1000 V, 30 V, 600 V

Safety Category

CAT II 1000 V, CAT II 3 V, CAT III 600 V

Product details

ScopeMeter 190 Series Accessories