Fluke Backpack for Use with Professional Electrician

RS Stock No.: 175-7816Brand: FlukeManufacturers Part No.: FLUKEPACK30Distrelec Article No.: 30116490
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Tool Backpack

For Use With

Professional Electrician

Dimensions

508 x 330 x 235mm

Height

235mm

Length

508mm

Width

330mm

Country of Origin

China

BD 152.625

BD 152.625 Each (Exc. Vat)

BD 167.887

BD 167.887 Each (inc. VAT)

Fluke Backpack for Use with Professional Electrician

BD 152.625

BD 152.625 Each (Exc. Vat)

BD 167.887

BD 167.887 Each (inc. VAT)

Fluke Backpack for Use with Professional Electrician

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Tool Backpack

For Use With

Professional Electrician

Dimensions

508 x 330 x 235mm

Height

235mm

Length

508mm

Width

330mm

Country of Origin

China