Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fluke FTP165X/UK Remote Control Probe, For Use With 1650 Series

RS Stock No.: 754-1258Brand: FlukeManufacturers Part No.: FTP165X/UK
brand-logo

Technical Document

Specifications

Brand

Fluke

Accessory Type

Remote Control Probe

For Use With

1650 Series

Country of Origin

Taiwan, Province Of China

Product details

Fluke 1650 Series

Multifunction installation testers to verify the safety of electrical installations in industrial, commercial and domestic applications
Meet the requirements of IEC 60364, HD 384 and BS 7671 17th Edition wiring regulations
Large illuminated display with exceptionally wide viewing angle
Rugged: withstand a one meter drop for demanding field use
All inputs are protected to EN 61010-1, CAT III 500V
Battery indicator, and battery test function
Weight 1.2kg

Support Accessories:

TP165X remote probe Slim line remote probe with built-in test button to facilitate one-handed measurements on Fluke 1650 & 1650B series installation testers see 468-0616
TL165X fused test lead set see 468-1063
FTP165X/UK (RS 754-1258) is an optional accessory set for the Fluke 165X (UK version)
TL165/UK (RS 754-1252) is an optional fused test probe set for Fluke 165X (UK version)
Earth Spike Test kit: For earth resistance testing on the Fluke 1653 & 1653B using the 3 wire connection method and auxiliary earth spikes.
Contains Auxiliary earth probes, test connection leads and crocodile clips, purpose-made carry case . See 468-0600
FVF-SC2 FlukeView® documenting software: for documenting, storage and analysis of measurements, from the Fluke 1653B and 1654B. Allows editing of an existing form or creation of a new form to customize the report to individual needs
Contains software on CD-ROM and USB/ IR interface cable See 385-0599

Supplied with

(All models): detachable leads (TP165X & TL165X), 6 AA cell batteries, a durable hard carrying case, padded carrying strap, mains test cord, quick reference guide.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke FTP165X/UK Remote Control Probe, For Use With 1650 Series

P.O.A.

Fluke FTP165X/UK Remote Control Probe, For Use With 1650 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Accessory Type

Remote Control Probe

For Use With

1650 Series

Country of Origin

Taiwan, Province Of China

Product details

Fluke 1650 Series

Multifunction installation testers to verify the safety of electrical installations in industrial, commercial and domestic applications
Meet the requirements of IEC 60364, HD 384 and BS 7671 17th Edition wiring regulations
Large illuminated display with exceptionally wide viewing angle
Rugged: withstand a one meter drop for demanding field use
All inputs are protected to EN 61010-1, CAT III 500V
Battery indicator, and battery test function
Weight 1.2kg

Support Accessories:

TP165X remote probe Slim line remote probe with built-in test button to facilitate one-handed measurements on Fluke 1650 & 1650B series installation testers see 468-0616
TL165X fused test lead set see 468-1063
FTP165X/UK (RS 754-1258) is an optional accessory set for the Fluke 165X (UK version)
TL165/UK (RS 754-1252) is an optional fused test probe set for Fluke 165X (UK version)
Earth Spike Test kit: For earth resistance testing on the Fluke 1653 & 1653B using the 3 wire connection method and auxiliary earth spikes.
Contains Auxiliary earth probes, test connection leads and crocodile clips, purpose-made carry case . See 468-0600
FVF-SC2 FlukeView® documenting software: for documenting, storage and analysis of measurements, from the Fluke 1653B and 1654B. Allows editing of an existing form or creation of a new form to customize the report to individual needs
Contains software on CD-ROM and USB/ IR interface cable See 385-0599

Supplied with

(All models): detachable leads (TP165X & TL165X), 6 AA cell batteries, a durable hard carrying case, padded carrying strap, mains test cord, quick reference guide.

You may be interested in