Technical Document
Specifications
Brand
FlukeAccessory Type
Fuse
For Use With
Series III
Current
440mA
Voltage
1000V
Breaking Capacity
10kA
Material
HBC Ceramic
Dimensions
10.3 (Dia.) x 35mm
Diameter
10.3mm
Length
35mm
Model Number p
1640597
Model Number (p)
1640597
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 4.636
BD 4.636 Each (Exc. Vat)
BD 5.100
BD 5.100 Each (inc. VAT)
Fluke Multimeter Fuse, 440mA, 1000V, 10.3 (Dia.) x 35mm, 10.3mm
1
BD 4.636
BD 4.636 Each (Exc. Vat)
BD 5.100
BD 5.100 Each (inc. VAT)
Fluke Multimeter Fuse, 440mA, 1000V, 10.3 (Dia.) x 35mm, 10.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAccessory Type
Fuse
For Use With
Series III
Current
440mA
Voltage
1000V
Breaking Capacity
10kA
Material
HBC Ceramic
Dimensions
10.3 (Dia.) x 35mm
Diameter
10.3mm
Length
35mm
Model Number p
1640597
Model Number (p)
1640597
Country of Origin
Mexico