Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Flukeview Multimeter Software for Use with 1550 Series, 1652C Series, 1653 Series, 1653B Series, 180 Series, 287

RS Stock No.: 648-1562Brand: FlukeManufacturers Part No.: FVF-SC4
brand-logo
View all in Multimeter Software

Technical Document

Specifications

Brand

Fluke

For Use With

1550 Series, 1652C Series, 1653 Series, 1653B Series, 180 Series, 287 Series, 289 Series, 45 Series, 53II B Series, 54II B Series, 568 IR, 789 Series, 87IV Series, 8808A Series, 8845A Series, 8846A Series, 89IV Series, 975 Series, 983 Series

Minimum Software Requirement

Windows 2000, Windows 7, Windows Vista, Windows XP

Minimum System Requirement

Hard Disk Space - 70 MB, Pentium Class Processor, RAM - 32 MB, USB Port

Software Name

Flukeview

Media Included

Yes

Cable Included

Yes

Country of Origin

United States

Product details

Fluke 8845A/8846A Accessories

FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.

Stock information temporarily unavailable.

BD 226.770

BD 226.770 Each (Exc. Vat)

BD 249.447

BD 249.447 Each (inc. VAT)

Fluke Flukeview Multimeter Software for Use with 1550 Series, 1652C Series, 1653 Series, 1653B Series, 180 Series, 287

BD 226.770

BD 226.770 Each (Exc. Vat)

BD 249.447

BD 249.447 Each (inc. VAT)

Fluke Flukeview Multimeter Software for Use with 1550 Series, 1652C Series, 1653 Series, 1653B Series, 180 Series, 287
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

For Use With

1550 Series, 1652C Series, 1653 Series, 1653B Series, 180 Series, 287 Series, 289 Series, 45 Series, 53II B Series, 54II B Series, 568 IR, 789 Series, 87IV Series, 8808A Series, 8845A Series, 8846A Series, 89IV Series, 975 Series, 983 Series

Minimum Software Requirement

Windows 2000, Windows 7, Windows Vista, Windows XP

Minimum System Requirement

Hard Disk Space - 70 MB, Pentium Class Processor, RAM - 32 MB, USB Port

Software Name

Flukeview

Media Included

Yes

Cable Included

Yes

Country of Origin

United States

Product details

Fluke 8845A/8846A Accessories

FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.