Fluke I200 Current Clamp, AC Adapter, 240A ac AC Max, Current Output

RS Stock No.: 353-4269Brand: FlukeManufacturers Part No.: I200
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC

Maximum ac Current

240A ac

Best Accuracy

±1% + 0.5 A

Maximum Conductor Size

20mm

Safety Category

CAT III 600V

Output Type

Current

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Model Number p

I200

Maximum Operating Temperature

+55°C

Model Number (p)

I200

Minimum Operating Temperature

-10°C

Safety Category Voltage

600V

Safety Category Level

CAT III

Country of Origin

France

Product details

Fluke i200 and i200s AC Current Probe and Clamp

The i200 is a single range 200 A ac current clamp with current output via banana plugs. The i200 is compatible with all Fluke multimeters or any other current measurement device that accepts banana plugs.

The i200s is a dual range 20 A and 200 A ac current clamp with voltage output via a BNC connector. A dual banana to BNC adapter is supplied to allow the i200s to be connected to multimeters with banana inputs.

Fluke Current clamps are the ideal tools to extend the current ranges of Fluke tools.

Shared features

Maximum current: 240 A AC
Useable frequency: 40 Hz → 10 KHz
Clamp opens to 21 mm
Maximum conductor Ø: 20 mm or 20 x 5 mm busbar

i200

Measurement Range: 0.5 → 240 A
Output Signal: 1 mA/A
Safety shrouded banana plugs allow use with most multimeters

i200s

Measurement Range: 0.1 → 24 A and 0.5 → 240 A
Output Signal: 100 mV/A in the 20 A range and 10 mV/A in the 200 A range
Supplied with a BNC connector for use with oscilloscopes, ScopeMeters® and testing devices with a BNC input
Banana / BNC adapter for use with a multimeter

Standards

EN61010, CAT III 600 V

Stock information temporarily unavailable.

BD 134.035

BD 134.035 Each (Exc. Vat)

BD 147.439

BD 147.439 Each (inc. VAT)

Fluke I200 Current Clamp, AC Adapter, 240A ac AC Max, Current Output

BD 134.035

BD 134.035 Each (Exc. Vat)

BD 147.439

BD 147.439 Each (inc. VAT)

Fluke I200 Current Clamp, AC Adapter, 240A ac AC Max, Current Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Adapter Type

AC

Maximum ac Current

240A ac

Best Accuracy

±1% + 0.5 A

Maximum Conductor Size

20mm

Safety Category

CAT III 600V

Output Type

Current

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Cable Length (Extended)

1.5m

Model Number p

I200

Maximum Operating Temperature

+55°C

Model Number (p)

I200

Minimum Operating Temperature

-10°C

Safety Category Voltage

600V

Safety Category Level

CAT III

Country of Origin

France

Product details

Fluke i200 and i200s AC Current Probe and Clamp

The i200 is a single range 200 A ac current clamp with current output via banana plugs. The i200 is compatible with all Fluke multimeters or any other current measurement device that accepts banana plugs.

The i200s is a dual range 20 A and 200 A ac current clamp with voltage output via a BNC connector. A dual banana to BNC adapter is supplied to allow the i200s to be connected to multimeters with banana inputs.

Fluke Current clamps are the ideal tools to extend the current ranges of Fluke tools.

Shared features

Maximum current: 240 A AC
Useable frequency: 40 Hz → 10 KHz
Clamp opens to 21 mm
Maximum conductor Ø: 20 mm or 20 x 5 mm busbar

i200

Measurement Range: 0.5 → 240 A
Output Signal: 1 mA/A
Safety shrouded banana plugs allow use with most multimeters

i200s

Measurement Range: 0.1 → 24 A and 0.5 → 240 A
Output Signal: 100 mV/A in the 20 A range and 10 mV/A in the 200 A range
Supplied with a BNC connector for use with oscilloscopes, ScopeMeters® and testing devices with a BNC input
Banana / BNC adapter for use with a multimeter

Standards

EN61010, CAT III 600 V