Technical Document
Specifications
Brand
FlukeClassification
10Gb/s Ethernet
Equipment Type
Network Tester
Connector Type
Internal Antenna, M8, M12, M12x, RJ45, USB
Model Number p
LinkIQ DUO Cable+Wi-Fi+Network
Tone
Yes
Power Source
Battery
Battery Type
Lithium-Ion
Battery Life
8 Hours Typical
Dimensions
22 cm x 11 cm (8.5 in x 4.5 in)
Weight
624g
Display Type
Capacitive Colour Touchscreen
Height
50mm
Length
220mm
Maximum Cable Length
305m
Width
115mm
Country of Origin
United States
BD 2,497.704
BD 2,497.704 Each (Exc. Vat)
BD 2,747.474
BD 2,747.474 Each (inc. VAT)
1
BD 2,497.704
BD 2,497.704 Each (Exc. Vat)
BD 2,747.474
BD 2,747.474 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeClassification
10Gb/s Ethernet
Equipment Type
Network Tester
Connector Type
Internal Antenna, M8, M12, M12x, RJ45, USB
Model Number p
LinkIQ DUO Cable+Wi-Fi+Network
Tone
Yes
Power Source
Battery
Battery Type
Lithium-Ion
Battery Life
8 Hours Typical
Dimensions
22 cm x 11 cm (8.5 in x 4.5 in)
Weight
624g
Display Type
Capacitive Colour Touchscreen
Height
50mm
Length
220mm
Maximum Cable Length
305m
Width
115mm
Country of Origin
United States