Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke, 635Nm Red, 2 Line Laser Level

RS Stock No.: 239-2702Brand: FlukeManufacturers Part No.: PLS 6RL Kit
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Fluke

Levelling Accuracy

±3 @ 10mmm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Alignment Level

Yes

Number of Laser Dots

4

Self Levelling

Yes

Laser Class

Class 2

Laser Wavelength

635nm

Laser Colour

Red

Battery Life

12Hrs

Power Source

Battery

Dimensions

116 x 64 x 104mm

Weight

600g

Line Accuracy

±3.0 (at 10m)mm

Height

116mm

Minimum Operating Temperature

-10°C

Length

64mm

Width

104mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

BD 251.433

BD 251.433 Each (Exc. Vat)

BD 276.576

BD 276.576 Each (inc. VAT)

Fluke, 635Nm Red, 2 Line Laser Level

BD 251.433

BD 251.433 Each (Exc. Vat)

BD 276.576

BD 276.576 Each (inc. VAT)

Fluke, 635Nm Red, 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Levelling Accuracy

±3 @ 10mmm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Alignment Level

Yes

Number of Laser Dots

4

Self Levelling

Yes

Laser Class

Class 2

Laser Wavelength

635nm

Laser Colour

Red

Battery Life

12Hrs

Power Source

Battery

Dimensions

116 x 64 x 104mm

Weight

600g

Line Accuracy

±3.0 (at 10m)mm

Height

116mm

Minimum Operating Temperature

-10°C

Length

64mm

Width

104mm

Maximum Operating Temperature

+50°C

Country of Origin

China