Technical Document
Specifications
Brand
FlukeTemperature Measurement Range
-20 → +400 °C
Detector Resolution
120 x 90pixel
Display Resolution
320 x 240pixel
Model Number
PTi120
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C
Focus Type
Fixed
Minimum Focus Distance
228mm
Display Size
3.5in
Supplied Software
Fluke Connect Desktop Software
Horizontal Detector Resolution
120pixel
Battery Level Indicator
No
Radiometric Video on Camera
Yes
Auto Capture on Camera
No
Spatial Resolution IFOV
7.6mrad
Dimensions L x W x D
25 x 127 x 89mm
Image Storage
Internal Flash Memory 2GB
Application
Industrial
Depth
89mm
Horizontal Field of View
50°
Vertical Detector Resolution
90pixel
Accuracy
± 2 °C
Weight
233g
Maximum Temperature Measurement
+400 °C
Minimum Focus
228 mm
Model Number p
PTi120
Field Of View
50 x 38°
Vertical Field of View
38°
Country of Origin
China
BD 416.878
BD 416.878 Each (Exc. Vat)
BD 458.566
BD 458.566 Each (inc. VAT)
Calibration type
No Calibration
1
BD 416.878
BD 416.878 Each (Exc. Vat)
BD 458.566
BD 458.566 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeTemperature Measurement Range
-20 → +400 °C
Detector Resolution
120 x 90pixel
Display Resolution
320 x 240pixel
Model Number
PTi120
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C
Focus Type
Fixed
Minimum Focus Distance
228mm
Display Size
3.5in
Supplied Software
Fluke Connect Desktop Software
Horizontal Detector Resolution
120pixel
Battery Level Indicator
No
Radiometric Video on Camera
Yes
Auto Capture on Camera
No
Spatial Resolution IFOV
7.6mrad
Dimensions L x W x D
25 x 127 x 89mm
Image Storage
Internal Flash Memory 2GB
Application
Industrial
Depth
89mm
Horizontal Field of View
50°
Vertical Detector Resolution
90pixel
Accuracy
± 2 °C
Weight
233g
Maximum Temperature Measurement
+400 °C
Minimum Focus
228 mm
Model Number p
PTi120
Field Of View
50 x 38°
Vertical Field of View
38°
Country of Origin
China